JCB75DHND

Heilind Number:SULJCB75DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHND
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB75DHND

Detailed Description

Introducing the JCB75DHND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage of 300VAC, it is suitable for power and signal transmission. The gold-plated Hairpin contacts guarantee excellent conductivity, while the termination method of Thru Hole with Matte Tin plating offers secure and efficient soldering. Meeting strict industry standards, this connector is ideal for use in aerospace, defense, and industrial systems. With 150 positions in a compact design, it allows for high-density PCB layouts. Operating in a wide temperature range of -65 to 150°C, it ensures performance stability in extreme conditions. Trust the JCB75DHND for your critical connectivity needs.