JCB75DHNN

Heilind Number:SULJCB75DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHNN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULJCB75DHNN

Detailed Description

Introducing the JCB75DHNN, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures optimal signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Featuring two rows of Hairpin contact type, it offers a total of 150 positions with a pitch of 1.27mm (.05in) for secure connectivity. The contact plating of Gold and termination plating of Matte Tin guarantee reliable performance even in harsh environments, with an operating temperature range from -65 to 150°C. With a sleek straight orientation and a tail length of 3.18mm (.125in), installation is convenient via Thru Hole termination method. Measuring at a height of 15.49mm and a width of 9.4mm (.37in), this connector is compact yet durable. Ideal for demanding electronic systems, the JCB75DHNN is a critical component for seamless board-to-board connections.