| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB75DHNT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 150 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 150 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB75DHNT |
JCB75DHNT
| Heilind Number: | SULJCB75DHNT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB75DHNT |
| ECAD Model: |
Specifications
Detailed Description
JCB75DHNT - This high-performance female board-to-board connector features a robust design for reliable connectivity. With two rows of hairpin contacts made of beryllium copper and plated with gold, it ensures efficient power transmission up to 1 A at 300 VAC. The threaded mount type and thru-hole termination method offer secure installation on PCBs. Operating in a wide temperature range from -65 to 150 °C, it's suitable for various environments. With 150 positions spaced at a pitch of 1.27 mm, precise and multiple connections can be made. The matte tin termination plating enhances durability. Measuring 15.49 mm in height and 9.4 mm in width, this connector is compact yet high-performing, making it ideal for demanding applications in industries such as telecommunications, aerospace, and automotive.

