JCB75DHRN

Heilind Number:SULJCB75DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHRN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB75DHRN

Detailed Description

Introducing the JCB75DHRN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring two rows and 150 positions, this female connector boasts a durable construction with PA9T and beryllium copper materials, ensuring reliable performance. The contact material is gold-plated beryllium copper, offering superior conductivity and corrosion resistance. With a pitch of 1.27mm (.05 in) and a voltage rating of 300VAC, it is suitable for a wide range of applications. The termination method is card extender, and the contact type is hairpin, providing secure and stable connections. Operating at a wide temperature range of -65 to 150°C, this connector is perfect for use in harsh conditions. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained setups. The termination plating is matte tin, further enhancing its durability. Whether for industrial machinery, telecommunications, or aerospace systems, the JCB75DHRN ensures seamless signal transmission and long-lasting performance. Trust in this connector for your critical connectivity needs.