JCB75DHRT

Heilind Number:SULJCB75DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHRT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB75DHRT

Detailed Description

Introducing the JCB75DHRT, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 1A and voltage tolerance of 300VAC, it is ideal for high-power applications. The threaded mounting and card extender termination method guarantee secure and stable connections. Gold-plated Beryllium Copper contacts offer superior signal integrity, while the hairpin contact type and straddle orientation facilitate easy installation. With two rows and 150 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial applications, the JCB75DHRT is the perfect choice for high-reliability interconnect solutions.