JCB75DYFD

Heilind Number:SULJCB75DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DYFD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB75DYFD

Detailed Description

Introducing the JCB75DYFD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With an amperage rating of 1A and a voltage capacity of 300VAC, it meets the needs of power-intensive systems. The female connector with two rows and 150 positions offers versatile connectivity options. Its surface mount termination method and cantilever contact type guarantee easy installation and secure connections. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With gold-plated contacts and matte tin termination plating, it provides excellent signal transmission and corrosion resistance. The compact design, with a height of 15.49mm and a width of 9.4mm, allows for space-saving integration. Ideal for use in hi-rel applications, the JCB75DYFD sets the standard for performance and reliability in board-level connectivity.