JCB75DYFR

Heilind Number:SULJCB75DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DYFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DYFR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB75DYFR

Detailed Description

The JCB75DYFR is a high-performance female connector featuring PA9T housing and Beryllium Copper contact material, ensuring durability and reliable connectivity. With a pitch of 1.27 mm and two rows of 150 positions, it is ideal for board-to-board PCB connections. The surface mount termination method and metal board lock mount type guarantee secure installation. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 150 °C, this connector is suitable for various environments. Its straight orientation and cantilever contact type make it easy to use. Measuring 15.49 mm in height and 9.4 mm in width, it offers a compact solution for electronic applications. Compliant with high-quality standards, it is perfect for demanding industries.