JCB75DYFT

Heilind Number:SULJCB75DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DYFT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB75DYFT

Detailed Description

The JCB75DYFT is a high-performance female board-to-board PCB connector specifically designed for demanding applications. Featuring a sturdy threaded mount type, this connector ensures secure and reliable connections in industrial environments. With two rows of contacts made from PA9T & Beryllium Copper and gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and straight orientation make it easy to insert and remove, while the 1.27mm pitch accommodates precise PCB layouts. With a voltage rating of 300VAC and operating temperature range of -65 to 150°C, it is suitable for use in a wide range of electronic systems. The connector's 150 positions and 2.54mm tail length offer ample connectivity options, while its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Trust in the JCB75DYFT for high-reliability connections in your critical electronic devices.