JCB75DYHN

Heilind Number:SULJCB75DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DYHN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB75DYHN

Detailed Description

The JCB75DYHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, this female connector is suitable for power and signal transmission. Its two rows of 150 positions offer ample connectivity options, while the cantilever contact type guarantees secure mating. Operating seamlessly in temperatures ranging from -65 to 150°C, it's ideal for industrial and aerospace use. The connector, with a pitch of 1.27mm (.05in) and termination via thru hole mounting, facilitates easy installation on PCBs. Gold-plated contacts and matte tin termination enhance conductivity and corrosion resistance. Compact in size, with dimensions of 15.49mm (.61in) in height and 9.4mm (.37in) in width, it optimizes space utilization on circuit boards. Trust the JCB75DYHN for efficient and durable interconnection solutions in your electronic systems.