JCB75DYHT

Heilind Number:SULJCB75DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DYHT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB75DYHT

Detailed Description

Introducing the JCB75DYHT, a high-performance board-to-board PCB connector designed for critical applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures robust conductivity and durability. With a 1A amperage and 300VAC voltage rating, it delivers reliable power transmission. Featuring a female gender and two rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Each of the 150 cantilever contact positions is plated with gold for optimal signal transfer. With a pitch of 1.27mm (.05in) and a straight orientation, it enables precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for even the most demanding environments. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), ensures space-saving installation. The Matte Tin termination plating enhances its longevity, making it a dependable choice for various industries. Trust the JCB75DYHT for seamless board-to-board connections in your high-reliability applications.