JCB75DYRN

Heilind Number:SULJCB75DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULJCB75DYRN

Detailed Description

JCB75DYRN features PA9T and Beryllium Copper construction, ensuring robust performance. With a low amperage rating of 1A, this female connector offers secure connectivity across two rows. Designed for high reliability, it operates at voltages up to 300VAC and can withstand temperatures ranging from -65 to 150°C. The cantilever contact type and gold plating guarantee efficient signal transmission. Its straddle orientation and termination method via card extender make it versatile for board-to-board PCB connections. With 150 positions and a pitch of 1.27mm, it accommodates complex layouts with ease. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for various electronic applications. The matte tin termination plating enhances durability. Perfect for demanding environments, it falls under the category of high-quality PCB connectors.