JCB75DYRQ

Heilind Number:SULJCB75DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULJCB75DYRQ

Detailed Description

The JCB75DYRQ is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T and Beryllium Copper construction, it ensures durability and efficient conductivity. With a 1A amperage rating and 300VAC voltage capacity, it meets the requirements of various applications. This female connector, with two rows and 150 positions, offers ample connectivity options. Its straddle mount and card extender termination method make installation easy. The contact material is gold-plated Beryllium Copper, ensuring low contact resistance and high durability. With a pitch of 1.27mm (.05 in) and cantilever contact type, it guarantees precise and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial settings. Its compact design, with dimensions of 9.4mm (.37 in) width and .61 in (15.49mm) height, allows for efficient PCB layout. The termination plating of Matte Tin enhances solderability. Overall, the JCB75DYRQ is a versatile and reliable solution for board-level interconnectivity in electronic systems.