JCB75DYRT

Heilind Number:SULJCB75DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DYRT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:150
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB75DYRT

Detailed Description

The JCB75DYRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage capability of 300VAC, this connector is suitable for power and signal transmission. Its two rows of contacts, totaling 150 positions, offer ample connectivity options. The threaded mount type and cantilever contact design provide secure and efficient mating. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in various industries. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Whether for aerospace, telecommunications, or industrial systems, the JCB75DYRT ensures high reliability and performance.