JCB80DHAD

Heilind Number:SULJCB80DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHAD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DHAD

Detailed Description

Introducing the JCB80DHAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With a female gender and two rows of contacts, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for high-speed and high-power applications. The hairpin contact type and right-angle orientation further enhance its versatility. With 160 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. Operating in a wide temperature range of -65 to 150°C, this connector is reliable in harsh environments. The compact design, with a height of 23.24mm and width of 9.4mm, saves valuable board space. Termination plating is matte tin, ensuring solderability. This connector belongs to the hi-rel category, meeting stringent quality standards. Upgrade your connectivity solutions with the JCB80DHAD.