JCB80DHAR

Heilind Number:SULJCB80DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHAR
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DHAR

Detailed Description

The JCB80DHAR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in operation. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees excellent conductivity and signal transmission. This connector, with a pitch of 1.27mm (0.05in) and two rows, offers a total of 160 positions for versatile connectivity. The right-angle orientation and metal board lock mount type make it suitable for secure and space-efficient installations. Operating at temperatures ranging from -65 to 150°C (-85 to 302°F), it is ideal for use in harsh environments. The Matte Tin termination plating further enhances its performance and longevity. With a connector height of 23.24mm (0.915in) and a width of 9.4mm (0.37in), it provides a compact yet robust solution for your connectivity needs. Whether in industrial, aerospace, or telecommunications applications, the JCB80DHAR excels in delivering high-reliability connections.