JCB80DHAS

Heilind Number:SULJCB80DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHAS
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DHAS

Detailed Description

Introducing our SKU JCB80DHAS, a high-performance Board-to-Board PCB Connector designed for precision connectivity in electronic assemblies. This connector features PA9T & Beryllium Copper construction, ensuring robust durability and reliable signal transmission. With a current rating of 1A and a voltage capability of 300VAC, it meets the demands of various applications. The two rows of contacts, terminated through side holes with gold-plated Beryllium Copper, offer exceptional conductivity and corrosion resistance. Its 1.27mm pitch and 160 positions provide ample connectivity options in compact spaces. Operating flawlessly in harsh environments, with an impressive temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. The right-angle orientation and hairpin contacts facilitate easy and secure mating. With matte tin termination plating and a connector height of .915 inches, it ensures efficient PCB integration. Trust the JCB80DHAS for superior performance in demanding electronic systems.