JCB80DHAT

Heilind Number:SULJCB80DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULJCB80DHAT

Detailed Description

The JCB80DHAT is a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T and Beryllium Copper construction, it offers exceptional durability and reliability. Featuring a female gender, threaded mount type, and through-hole termination method, it ensures secure and stable connections. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With two rows of 160 hairpin contacts, it allows for efficient signal transmission. Operating at temperatures ranging from -65 to 150 °C and rated for 300VAC, it is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. The connector, with a tail length of 2.54mm and a height of 23.24mm, offers versatility in PCB layouts. It complies with industry standards for quality and performance, making it a reliable choice for various electronic systems.