JCB80DHBD

Heilind Number:SULJCB80DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHBD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DHBD

Detailed Description

The JCB80DHBD is a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. Featuring a durable PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures optimal conductivity and signal integrity. With a right-angle orientation and clearance hole mount type, it offers easy installation on PCBs. Its hairpin contact type and two rows of 160 positions provide a high-density connectivity solution. Rated for 1A and 300VAC, it meets rigorous industry standards for power and voltage requirements. Operating in a wide temperature range from -65°C to 150°C, it is suitable for use in extreme environments. The connector's compact design, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term durability and corrosion resistance. Whether for industrial machinery, telecommunications, or aerospace systems, the JCB80DHBD delivers superior performance and reliability.