JCB80DHBR

Heilind Number:SULJCB80DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHBR
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DHBR

Detailed Description

The JCB80DHBR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliability and durability. With a current rating of 1A and voltage capability of 300VAC, it guarantees efficient power transmission. This female connector, with two rows and 160 positions, offers extensive connectivity options. Its right-angle orientation and metal board lock mount type make it suitable for secure and space-efficient installations. The contact material of Beryllium Copper, plated with gold for enhanced conductivity, guarantees optimal signal transmission. With a pitch of 1.27mm (.05 in) and tail length of 4.32mm (.17 in), it allows for precise and stable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The matte tin termination plating ensures long-term performance. Perfect for aerospace, military, and industrial applications, the JCB80DHBR is a reliable and efficient connector solution.