| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB80DHBS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 160 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB80DHBS |
JCB80DHBS
| Heilind Number: | SULJCB80DHBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB80DHBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB80DHBS, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable power delivery with a 1A current rating and 300VAC voltage capability. Its two-row, 160-position layout with a 1.27mm pitch and Hairpin contact type guarantees efficient signal transmission. With a right-angle orientation and side-hole mount, it offers versatility in PCB assembly. The connector's operating temperature range of -65 to 150°C, along with Matte Tin termination plating, ensures durability in harsh environments. Measuring at .915 inches in height and 9.4mm in width, the JCB80DHBS is compact yet robust, making it ideal for aerospace, military, and industrial applications where reliability is paramount.

