JCB80DHFD

Heilind Number:SULJCB80DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHFD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DHFD

Detailed Description

Introducing the JCB80DHFD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Engineered with PA9T and Beryllium Copper materials, this female connector boasts exceptional durability and conductivity. With a contact plating of gold and termination plating of matte tin, it ensures reliable signal transmission with minimal interference. Featuring two rows of hairpin contacts, each with 160 positions and a pitch of 1.27mm (.05 inches), it provides ample connectivity options in a compact form factor. The connector's clearance hole mount type and surface mount termination method make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. With a maximum voltage rating of 300VAC and amperage of 1A, it meets stringent performance standards. The JCB80DHFD is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.