JCB80DHFN

Heilind Number:SULJCB80DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHFN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DHFN

Detailed Description

The JCB80DHFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage of 300VAC, this connector is suitable for various power and signal transmission tasks. Its surface mount termination method and hairpin contact type make installation easy and secure. The 160 gold-plated contacts provide excellent conductivity and resistance to corrosion. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial settings where reliability is paramount. With its compact design, featuring two rows of 0.05" pitch contacts, it offers high-density connectivity while taking up minimal space on the PCB. Trust the JCB80DHFN for robust and efficient board-to-board connections in your critical systems.