JCB80DHFT

Heilind Number:SULJCB80DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHFT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DHFT

Detailed Description

The JCB80DHFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity with a current rating of 1A and voltage capacity of 300VAC. With two rows of Hairpin contacts, each plated with gold for optimal conductivity, this connector offers 160 positions on a 1.27mm pitch. Its surface mount termination method and threaded mount type guarantee secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The connector's compact design, with a height of only 15.49mm and width of 9.4mm, allows for efficient PCB layout. With Matte Tin termination plating, it ensures durability and longevity. Perfect for high-reliability applications, the JCB80DHFT is a top choice for engineers and manufacturers in need of premium quality connectors.