JCB80DHHD

Heilind Number:SULJCB80DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULJCB80DHHD

Detailed Description

The JCB80DHHD is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, it ensures reliable performance in harsh environments. Featuring PA9T and Beryllium Copper construction with Gold contact plating, it offers exceptional durability and conductivity. The connector, with a pitch of 1.27 mm (.05 in), is suitable for high-density layouts, with 160 positions across 2 rows. Its Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. The connector is easy to install, with a mount type of Clearance Hole and termination plating of Matte Tin. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm (.37 in), makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the JCB80DHHD is the perfect choice for reliable and high-speed data transmission.