JCB80DHHN

Heilind Number:SULJCB80DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHHN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DHHN

Detailed Description

Introducing the JCB80DHHN, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T & Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With a 1A current rating and 300VAC voltage capacity, it offers robust power delivery. The female gender, 2-row design, and Hairpin contact type make it versatile for various PCB setups. Its straight orientation and 160 positions provide ample connectivity options. Equipped with gold-plated Beryllium Copper contacts and matte tin termination plating, it guarantees optimal signal transfer and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for aerospace, military, and industrial use. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the JCB80DHHN for secure and high-speed board-to-board connections in critical systems.