JCB80DHHR

Heilind Number:SULJCB80DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHHR
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DHHR

Detailed Description

Introducing the JCB80DHHR, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T & Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 1A and voltage capacity of 300VAC. With two rows and a pitch of 1.27mm, it allows for efficient signal transmission across 160 positions. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and durability. Its Hairpin contact type and straight orientation make it easy to use in various setups. The termination method is Thru Hole with Matte Tin plating, providing secure attachment to the PCB. With an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves space on the board. Whether in aerospace, defense, or industrial electronics, the JCB80DHHR guarantees high reliability and performance. Upgrade your connectivity solutions with this top-of-the-line connector.