JCB80DHHT

Heilind Number:SULJCB80DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHHT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DHHT

Detailed Description

Introducing the JCB80DHHT, a high-performance Board-To-Board PCB Connector designed for precision connectivity in demanding environments. Featuring a robust construction of PA9T and Beryllium Copper, this connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. Its two rows of Hairpin contacts, plated with gold for enhanced conductivity, offer secure mating in straight orientation. With 160 positions on a 1.27mm pitch, it enables efficient signal transfer. The threaded mount type and through-hole termination method guarantee stability during assembly. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a compact size of 15.49mm height and 9.4mm width, the JCB80DHHT is ideal for aerospace, defense, and other high-reliability applications. Trust in its Matte Tin termination plating for long-lasting performance, making it a top choice in the world of connectors.