| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB80DHLD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 160 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB80DHLD |
JCB80DHLD
| Heilind Number: | SULJCB80DHLD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB80DHLD |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the JCB80DHLD Board To Board PCB Connector. Featuring a female gender and two rows for versatile use, this connector is designed for high-performance applications. With a contact material of Beryllium Copper and contact plating of Gold, it ensures reliable conductivity. The hairpin contact type and thru-hole termination method offer secure connections. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150 °C, it guarantees durability in various environments. With 160 positions and a pitch of 1.27 mm, precise and efficient board-to-board connections are achievable. The connector's compact design, with a height of .61 inches and width of .37 inches, allows for space-saving installation. Trust in the JCB80DHLD for seamless and high-quality PCB connectivity.

