JCB80DHLN

Heilind Number:SULJCB80DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHLN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DHLN

Detailed Description

Introducing the JCB80DHLN, a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 160 hairpin contacts made of PA9T and beryllium copper with gold plating, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Its straight orientation and 1.27mm pitch allow for easy and secure mating, while the thru-hole termination method and matte tin plating guarantee robust solder connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in demanding environments. With a compact size of 9.4mm width and 15.49mm height, it offers high-density connectivity without compromising on performance. Perfect for applications requiring precision and durability, the JCB80DHLN is a top choice for engineers and manufacturers in the electronics industry.