JCB80DHLR

Heilind Number:SULJCB80DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULJCB80DHLR

Detailed Description

Introducing the JCB80DHLR, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female contacts made from PA9T and Beryllium Copper, ensuring superior conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it meets the requirements of various electronic systems. The contact plating of gold and termination plating of matte tin guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The hairpin contact type and straight orientation, along with a pitch of 1.27mm, facilitate easy and secure connections. With 160 positions and a tail length of 4.06mm, it offers ample connectivity options. The connector's compact design, with dimensions of 15.49mm (height) and 9.4mm (width), makes it ideal for space-constrained applications. Perfect for use in aerospace, defense, and industrial electronics, the JCB80DHLR is a reliable solution for your connectivity needs.