JCB80DHND

Heilind Number:SULJCB80DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHND
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DHND

Detailed Description

Introducing the JCB80DHND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The two-row, straight orientation with a pitch of 1.27mm (0.05in) and 160 positions allows for efficient signal transmission. Gold-plated Hairpin contacts and Matte Tin termination guarantee optimal conductivity and durability. With an operating temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the JCB80DHND for high-reliability performance in your next project.