JCB80DHNR

Heilind Number:SULJCB80DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHNR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHNR
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DHNR

Detailed Description

JCB80DHNR features a high-performance connector designed for demanding applications. With PA9T and Beryllium Copper construction, it ensures durability and reliable connectivity. The female connector, with two rows and a metal board lock mount type, offers secure installation. Using a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees efficient signal transmission. With a pitch of 1.27mm (.05in) and voltage rating of 300VAC, it meets stringent industry standards. The Hairpin contact type and straight orientation, with 160 positions and tail length of 3.18mm (.125in), provide versatility in PCB connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), is ideal for space-constrained applications. Featuring matte tin termination plating and falling under the Board to Board PCB Connectors and Card Edge Connectors categories, this product ensures high reliability in electronic systems.