JCB80DHNT

Heilind Number:SULJCB80DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHNT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DHNT

Detailed Description

Introducing the JCB80DHNT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable conductivity and durability under extreme conditions. With a pitch of 1.27mm (.05in) and two rows of 80 hairpin contacts, it offers precise and efficient signal transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 300VAC and amperage of 1A, it is suitable for various industries including aerospace, telecommunications, and industrial electronics. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating adds further protection against corrosion. Trust the JCB80DHNT for high-reliability connectivity in your critical systems.