JCB80DHRD

Heilind Number:SULJCB80DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHRD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DHRD

Detailed Description

The JCB80DHRD connector is a high-performance solution for board-to-board PCB connections, featuring two rows of 80 hairpin contacts made of PA9T and Beryllium Copper with Gold plating. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it offers reliable signal transmission in high-speed applications. The connector, designed for female orientation with a clearance hole mount, ensures easy installation on PCBs. Its rugged construction, with a wide operating temperature range of -65 to 150°C, makes it suitable for harsh environments. Matte Tin termination plating guarantees long-lasting performance. Measuring at .61in (15.49mm) in height and 9.4mm (.37 in) in width, it provides a compact and space-efficient solution for electronic systems. Trusted for quality and durability, the JCB80DHRD is the ideal choice for demanding industrial and commercial applications.