JCB80DHRN

Heilind Number:SULJCB80DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHRN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DHRN

Detailed Description

Introducing the JCB80DHRN, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PA9T and Beryllium Copper materials, this connector guarantees exceptional durability and conductivity. With a female gender and two rows, it offers seamless connectivity in electronic systems. Featuring a card extender termination method and gold-plated Beryllium Copper contacts, it ensures reliable signal transmission. The 1.27mm pitch and 300VAC voltage rating make it suitable for a wide range of electronic devices. With 160 positions and hairpin contact type, it accommodates complex circuitry with ease. Its straddle orientation and no mounting requirement provide flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. The matte tin termination plating enhances its longevity. Measuring at .61 inches in height and 9.4mm in width, it's compact yet powerful. Ideal for aerospace, defense, and industrial applications, the JCB80DHRN is a top choice for professionals seeking high-reliability connectors.