JCB80DHRT

Heilind Number:SULJCB80DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DHRT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DHRT

Detailed Description

The JCB80DHRT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and two rows of 80 positions each, this connector ensures reliable and efficient data transfer. It features a unique hairpin contact type with gold plating on beryllium copper material, providing excellent conductivity and durability. The termination method is through card extender, offering ease of installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a voltage rating of 300VAC and an amperage of 1A, this connector meets stringent industry standards. Its threaded mount type and straddle orientation make it versatile for various PCB applications. The matte tin termination plating adds further protection against corrosion. Overall, the JCB80DHRT is a reliable and high-quality connectivity solution for your electronic devices.