JCB80DYFN

Heilind Number:SULJCB80DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DYFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DYFN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DYFN

Detailed Description

The JCB80DYFN is a high-performance female connector designed for precise board-to-board and card edge connections in electronic applications. Constructed with PA9T and Beryllium Copper materials, this connector guarantees exceptional durability and conductivity. With a current rating of 1A and a voltage capability of 300VAC, it ensures reliable power transmission. Featuring two rows of 160 cantilever contacts plated with gold, it offers secure and low-resistance connectivity. The surface mount termination method and 1.27mm pitch make it ideal for SMT assembly. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for various environments. Measuring at .61 inches in height and 9.4mm in width, it can accommodate compact designs without sacrificing performance. The Matte Tin termination plating further enhances its longevity. Whether in consumer electronics or industrial machinery, the JCB80DYFN guarantees superior connectivity and signal integrity.