JCB80DYFR

Heilind Number:SULJCB80DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DYFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DYFR
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DYFR

Detailed Description

Featuring a robust construction, the JCB80DYFR is a high-performance board-to-board PCB connector designed for demanding applications. With a 1A amperage rating and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Its female gender and two rows of 160 cantilever contacts, made of PA9T and beryllium copper with gold plating, guarantee secure and low-resistance connections. The surface mount termination method and metal board lock mount type offer easy and stable installation. With a pitch of 1.27mm (.05 in) and tail length of 2.54mm (.1 in), it is suitable for compact designs. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact dimensions, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), make it space-efficient. Certified for quality and durability, the JCB80DYFR is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.