JCB80DYFT

Heilind Number:SULJCB80DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DYFT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DYFT

Detailed Description

The JCB80DYFT is a high-performance PCB connector designed for demanding applications. It features PA9T & Beryllium Copper construction, ensuring durability and reliable conductivity. With a 1A amperage rating and 300VAC voltage capacity, this connector is suitable for power and data transmission. Its female gender, two rows, and threaded mount type make it easy to install on PCBs. The surface mount termination method, along with gold-plated Beryllium Copper contacts, guarantees secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation, 160 positions, and cantilever contact type cater to high-density board-to-board connections. With a pitch of 1.27mm (.05in) and a tail length of 2.54mm (.1in), it offers precise and efficient signal transfer. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it fits compactly on PCBs. The termination plating with matte tin ensures corrosion resistance. Categorized under Board to Board PCB Connectors and Card Edge Connectors, the JCB80DYFT is a top choice for reliable and high-speed connectivity in various electronic systems. Hi-rel not available.