JCB80DYHD

Heilind Number:SULJCB80DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DYHD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DYHD

Detailed Description

Introducing our SKU JCB80DYHD, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic systems. Crafted with precision, this connector features a durable construction of PA9T & Beryllium Copper, ensuring reliability in demanding environments. With a contact plating of Gold and termination plating of Matte Tin, it guarantees efficient signal transmission. The female connector with two rows and 160 positions offers versatility in circuit integration. Operating at a voltage of 300 VAC and amperage of 1A, it meets industry standards for power distribution. The contact type, Cantilever, and termination method, Thru Hole, facilitate easy installation. Its orientation is straight, and the pitch of 1.27mm (.05 in) allows for seamless connectivity. With a contact material of Beryllium Copper, it ensures durability and longevity. The connector's tail length of 3.18mm (.125 in) and low-profile design with a height of .61in (15.49mm) and width of 9.4mm (.37in) make it suitable for compact applications. Operating within a wide temperature range of -65 to 150 °C, it is ideal for use in various industries. Whether in aerospace, telecommunications, or industrial machinery, this connector guarantees high performance and reliability. Upgrade your electronic systems with the JCB80DYHD for efficient and secure connectivity.