JCB80DYHN

Heilind Number:SULJCB80DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DYHN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DYHN

Detailed Description

Introducing the JCB80DYHN, a high-performance PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PA9T & Beryllium Copper, this connector ensures reliable signal transmission. With a 1A amperage rating and a voltage capacity of 300VAC, it meets the demands of power and data-intensive applications. The female gender and straight orientation, along with two rows and 160 positions, offer versatility in board-to-board connections. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and enhanced signal integrity. With a pitch of 1.27mm and a termination method of thru-hole, installation is convenient and secure. The connector is suitable for use in a wide operating temperature range (-65 to 150°C) and complies with stringent quality standards. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained environments. Whether in aerospace, telecommunications, or industrial applications, the JCB80DYHN ensures seamless connectivity and optimal performance.