JCB80DYHR

Heilind Number:SULJCB80DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DYHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DYHR
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DYHR

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, our SKU JCB80DYHR connector is engineered for high-performance applications. With a 1A amperage rating and 300VAC voltage capacity, it ensures reliable power transmission. The female connector, designed with two rows and a metal board lock mount type, offers secure connectivity. Utilizing a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees excellent conductivity. The cantilever contact type and straight orientation, along with 160 positions and a 1.27mm pitch, allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with high reliability standards, the JCB80DYHR connector is a dependable choice for board-to-board and PCB connectivity needs.