JCB80DYHT

Heilind Number:SULJCB80DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DYHT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB80DYHT

Detailed Description

The JCB80DYHT connector features PA9T & Beryllium Copper construction, combining durability and high performance. With a 1A amperage rating and 300VAC voltage capacity, it ensures reliable power transmission. Designed for female gender with two rows of contacts, this threaded mount type connector offers secure installation on PCBs. The termination method is through hole, with contact material and plating of Beryllium Copper and Gold, respectively, ensuring optimal conductivity. Cantilever contact type and straight orientation make for efficient signal transmission. With 160 positions and a pitch of 1.27mm, it allows for high-density connectivity. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Termination plating of Matte Tin enhances durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the JCB80DYHT is a versatile and reliable connectivity solution for your electronic devices.