JCB80DYRD

Heilind Number:SULJCB80DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULJCB80DYRD

Detailed Description

The JCB80DYRD is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable connectivity. With a compact design, this connector offers a pitch of 1.27mm (.05in) and a total of 160 positions spread across 2 rows. The contact material is Beryllium Copper with gold plating, guaranteeing optimal signal transfer. Its cantilever contact type and straddle orientation provide secure and stable connections. Operating at a voltage of 300 VAC and amperage of 1A, it is suitable for various electronic systems. The connector's clearance hole mount type and card extender termination method make installation easy. With a wide operating temperature range of -65 to 150°C, it can withstand harsh environmental conditions. The connector's matte tin termination plating ensures long-term reliability. Perfect for use in aerospace, military, and industrial applications, the JCB80DYRD is a top choice for high-reliability connectivity solutions.