JCB80DYRN

Heilind Number:SULJCB80DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULJCB80DYRN

Detailed Description

This high-performance female board-to-board PCB connector, JCB80DYRN, features a durable construction with PA9T and Beryllium Copper materials, ensuring optimal conductivity. With a contact plating of gold and termination plating of matte tin, it guarantees reliable connections. Operating at 300 VAC and 1 A, this connector is suitable for various applications. Its cantilever contact type and straddle orientation, along with 160 positions and 2 rows, offer versatility in circuit design. The termination method of card extender and no mounting requirement simplify installation. With a pitch of 1.27 mm, it allows for precise connectivity. Designed for harsh environments, it has an operating temperature range of -65 to 150 °C. The connector's compact size, measuring .61 inches in height and 9.4 mm in width, makes it ideal for space-constrained setups. Perfect for high-reliability systems, it is a crucial component in electronic assemblies.