JCB80DYRQ

Heilind Number:SULJCB80DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB80DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB80DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULJCB80DYRQ

Detailed Description

This PA9T & Beryllium Copper Board-to-Board PCB Connector, SKU JCB80DYRQ, is designed for high-performance applications. With a 1A amperage rating and 300VAC voltage capacity, it ensures reliable power transmission. Featuring a female gender and cantilever contact type, it offers secure connectivity. The straddle mount with a card extender termination method and gold-plated beryllium copper contacts guarantee durability. With 160 positions across 2 rows and a 1.27mm pitch, it allows for precise connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm, width of 9.4mm, and tail length of 4.45mm, facilitates space-saving installation on PCBs. The matte tin termination plating ensures efficient soldering. Ideal for hi-rel applications, it meets stringent quality standards. Perfect for use in aerospace, defense, and industrial electronics, this connector offers high performance and reliability.