| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB85DHAD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 170 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 170 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB85DHAD |
JCB85DHAD
| Heilind Number: | SULJCB85DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB85DHAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB85DHAD, a high-performance board-to-board PCB connector perfect for demanding applications. Engineered with premium PA9T and Beryllium Copper materials, this connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. Featuring a compact design with two rows of Hairpin contact pins, it offers seamless connectivity with a pitch of 1.27mm (.05 in) and 170 positions. The Right Angle orientation and Thru Hole termination method make installation easy, while the Matte Tin plating guarantees long-lasting durability even in harsh environments. With an operating temperature range of -65 to 150°C, this connector is ideal for use in a wide range of industries. Upgrade your connectivity solutions with the JCB85DHAD.

