| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB85DHAN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 170 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 170 |
| SKU: | SULJCB85DHAN |
JCB85DHAN
| Heilind Number: | SULJCB85DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB85DHAN |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Beryllium Copper female connector, with SKU JCB85DHAN, features two rows and a right-angle orientation for efficient PCB connections. Its hairpin contact type, plated with gold, ensures reliable signal transmission at up to 300 VAC and 1 A. With 170 positions spaced at 1.27 mm, this connector offers high-density connectivity in a compact design. Designed for through-hole termination, the contact material of Beryllium Copper and matte tin plating guarantee durability and stability even in harsh environments, with an operating temperature range of -65 to 150 °C. Measuring at .915 inches in height and 9.4 mm in width, it provides a secure fit for various applications in board-to-board and card edge connections.

