JCB85DHAR

Heilind Number:SULJCB85DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB85DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB85DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULJCB85DHAR

Detailed Description

Introducing the JCB85DHAR, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring robustness and reliability. With a current rating of 1A and voltage capability of 300VAC, it meets stringent power requirements. The right-angle orientation and metal board lock mount type offer secure and space-efficient connectivity. Each of its 170 female contacts, made of gold-plated Beryllium Copper, guarantees excellent signal transmission. With a pitch of 1.27mm (.05 in) and termination method through-hole, it facilitates easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring .915in in height and 9.4mm (.37 in) in width, makes it ideal for densely populated boards. The Matte Tin termination plating ensures durability. Whether in aerospace, defense, or industrial applications, the JCB85DHAR is the perfect choice for high-reliability connectivity needs.