JCB85DHAS

Heilind Number:SULJCB85DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB85DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB85DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULJCB85DHAS

Detailed Description

Introducing the JCB85DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent electrical requirements. The two rows of contacts, terminated through side holes with gold-plated Beryllium Copper, offer secure and efficient connectivity. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and 170 hairpin contacts with a pitch of 1.27mm provide versatile mounting options. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 23.24mm height, it is ideal for space-constrained applications. Trust the JCB85DHAS for high-reliability connections in your electronic designs.